The MAX16073RS17D3+T is a simple reset/power-on reset IC with a threshold voltage of 1.67V. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. This IC has a maximum power dissipation of 239mW and is RoHS compliant. It features an active high reset output and a watchdog timer is not available. The IC is packaged in tape and reel quantities of 2500 units.
Sign in to ask questions about the Maxim MAX16073RS17D3+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16073RS17D3+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 239mW |
| Max Reset Threshold Voltage | 1.71V |
| Min Reset Threshold Voltage | 1.62V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX16072, MAX16073, MAX16074 |
| Threshold Voltage | 1.67V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16073RS17D3+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.