The MAX16073RS19D2+T is a simple reset/power-on reset IC with a threshold voltage of 1.9V and a supply voltage range of 1.2V to 5.5V. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 239mW. This IC is RoHS compliant and available in a surface mount package with a packaging quantity of 2500 units per reel. It features an active high reset output and a watchdog timer is not available. The IC is suitable for use in supervisory circuits and power management applications.
Maxim MAX16073RS19D2+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 239mW |
| Max Reset Threshold Voltage | 1.95V |
| Min Reset Threshold Voltage | 1.85V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 34ms |
| RoHS Compliant | Yes |
| Series | MAX16072, MAX16073, MAX16074 |
| Threshold Voltage | 1.9V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.