The MAX16073RS23D2+T is a simple reset/power-on reset IC with a threshold voltage of 2.32V. It operates over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 239mW. This IC is RoHS compliant and available in tape and reel packaging with 2500 units per reel. It features a totem-pole output and an active high reset signal with a timeout of 34ms.
Sign in to ask questions about the Maxim MAX16073RS23D2+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16073RS23D2+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 239mW |
| Max Reset Threshold Voltage | 2.375V |
| Min Reset Threshold Voltage | 2.262V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 34ms |
| RoHS Compliant | Yes |
| Series | MAX16072, MAX16073, MAX16074 |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16073RS23D2+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.