The MAX16073RS28D0+T is a simple reset/power-on reset IC with a threshold voltage of 2.8V. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This device is suitable for use in applications where a single voltage is monitored, and it features a totem-pole output. The IC is available in a surface-mount package and is packaged in tape and reel quantities of 2500.
Sign in to ask questions about the Maxim MAX16073RS28D0+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16073RS28D0+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 239mW |
| Max Reset Threshold Voltage | 2.87V |
| Min Reset Threshold Voltage | 2.63V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Series | MAX16072, MAX16073, MAX16074 |
| Threshold Voltage | 2.8V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16073RS28D0+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.