The MAX16073RS31D2+T is a simple reset/power-on reset IC from Maxim, designed to monitor a single voltage supply. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 239mW. The IC features a totem-pole output and is RoHS compliant. It is available in a surface mount package, packaged in tape and reel.
Sign in to ask questions about the Maxim MAX16073RS31D2+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16073RS31D2+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 239mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3.003V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 34ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16073RS31D2+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.