The MAX16074RS18D3+T is a simple reset/power-on reset IC with a threshold voltage of 1.8V and a supply voltage range of 1.2V to 5.5V. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 239mW. This IC is designed for surface mount applications and is available in tape and reel packaging with 2500 units per reel. It is RoHS compliant and features an active low reset signal with a timeout of 140ms.
Sign in to ask questions about the Maxim MAX16074RS18D3+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16074RS18D3+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 239mW |
| Max Reset Threshold Voltage | 1.85V |
| Min Reset Threshold Voltage | 1.76V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | nanoPower |
| Threshold Voltage | 1.8V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16074RS18D3+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.