The MAX16074RS29D2+T is a simple reset/power-on reset IC from Maxim, designed to monitor a single voltage supply. It operates within a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 239mW. The device is RoHS compliant and available in a surface mount package, suitable for high-volume applications with a packaging quantity of 2500 units per reel. The IC features an active low reset signal with a timeout period of 34ms and a threshold voltage of 2.93V.
Maxim MAX16074RS29D2+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 239mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.857V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 34ms |
| RoHS Compliant | Yes |
| Series | MAX16072, MAX16073, MAX16074 |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.