
High-side power load switch with current limiting, featuring a 2.7V to 5.5V input voltage range and a maximum output current of 700mA. This integrated circuit offers active low control and over-temperature fault protection. Designed for surface mounting, it operates within a -40°C to 85°C temperature range and has an on-state resistance of 60mR. The component is housed in a compact SOIC package.
Sign in to ask questions about the Maxim MAX1607ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1607ESA+ technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Height | 1.5mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| On-State Resistance | 60mR |
| Output Configuration | High Side |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1607ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
