The MAX16081XR30T+T is a single-voltage supervisor IC with a threshold voltage of 3V and an operating temperature range of -55°C to 125°C. It is designed for surface mount applications and is available in tape and reel packaging. The device features an active low reset output and a 560ms reset timeout. It is suitable for use in a variety of applications requiring voltage monitoring and supervision.
Sign in to ask questions about the Maxim MAX16081XR30T+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16081XR30T+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 560ms |
| Threshold Voltage | 3V |
| Type | Monitor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16081XR30T+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.