The MAX16083XR10O+T is a single-voltage supervisor from Maxim, designed to monitor a single voltage and provide an active low reset signal. It operates within a temperature range of -55°C to 125°C and is available in a surface mount package. The device features a reset timeout of 140ms and a threshold voltage of 1.02V.
Sign in to ask questions about the Maxim MAX16083XR10O+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16083XR10O+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| Threshold Voltage | 1.02V |
| Type | Monitor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16083XR10O+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.