The MAX16083XR29T+T is a single-voltage monitor with an active low reset function, operating within a temperature range of -55°C to 125°C. It is designed for surface mount applications and is available in tape and reel packaging. The device features a reset timeout of 560ms and a threshold voltage of 2.927V.
Maxim MAX16083XR29T+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 560ms |
| Threshold Voltage | 2.927V |
| Type | Monitor |
| RoHS | Compliant |
No datasheet is available for this part.