The MAX16084XS16H+T is a single-voltage supervisor integrated circuit from Maxim, designed to monitor a single voltage and provide an active low reset signal when the monitored voltage falls below its threshold. It operates over a temperature range of -55°C to 125°C and is available in a surface mount package. The device features a 20ms reset timeout and is suitable for use in applications requiring a simple voltage monitoring solution.
Maxim MAX16084XS16H+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| Threshold Voltage | 1.58V |
| Type | Monitor |
| RoHS | Compliant |
No datasheet is available for this part.