The MAX16086XS29G+T is a single-voltage monitor IC with a threshold voltage of 2.927V. It features an active low reset output and a reset timeout of 15ms. This device operates over a temperature range of -55°C to 125°C and is available in a surface mount package. It is suitable for use in supervisory circuits applications.
Maxim MAX16086XS29G+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 15ms |
| Threshold Voltage | 2.927V |
| Type | Monitor |
| RoHS | Compliant |
No datasheet is available for this part.