The MAX16088US33A+T is a single-voltage monitor with a threshold voltage of 3.3V. It is available in a TO-253-4 package and is suitable for operation over the -55°C to 125°C temperature range. The device is designed for surface mount applications and is packaged in tape and reel format. It features an active high reset output and a reset timeout of 30us.
Sign in to ask questions about the Maxim MAX16088US33A+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16088US33A+T technical specifications.
| Package/Case | TO-253-4 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 30us |
| Threshold Voltage | 3.3V |
| Type | Monitor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16088US33A+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.