IC SUPERVISOR 1 CHANNEL SC70-4
Maxim MAX16088XS44F+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 10ms |
| Threshold Voltage | 4.38V |
| Type | Monitor |
| RoHS | Compliant |
No datasheet is available for this part.