Maxim MAX16091UK23OMB+T technical specifications.
| Package/Case | SOT |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | MAX16090, MAX16091, MAX16092, MAX16093, MAX16094, MAX16095, MAX16096 |
| RoHS | Compliant |
No datasheet is available for this part.