Maxim MAX16126TCA+ technical specifications.
| Height | 0.75mm |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.25V |
| Min Reset Threshold Voltage | 1.2V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 224uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.225V |
| Width | 3.1mm |
| RoHS | Compliant |
No datasheet is available for this part.