
Surface mountable integrated circuit for power management, featuring reverse voltage protection with load dump regulation. Operates across a wide temperature range from -40°C to 125°C, with a typical operating supply current of 224µA. Supplied in tape and reel packaging, this RoHS compliant component is ideal for demanding applications.
Sign in to ask questions about the Maxim MAX16126TCA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16126TCA+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 224uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16126TCA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.