The MAX16126TCD+ is a single-voltage supervisor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.1765W and operates with a maximum supply voltage of 24V and a minimum supply voltage of 3V. The device is surface mount and RoHS compliant. It monitors a single voltage and has an operating supply current of 224uA.
Sign in to ask questions about the Maxim MAX16126TCD+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16126TCD+ technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1765W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 224uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX16126, MAX16127 |
| Undervoltage Threshold | 2.8V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16126TCD+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.