LOAD-DUMP/REVERSE-VOLTAGE PROTECTION CIRCUITS
Maxim MAX16126TCD+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 224uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX16126, MAX16127 |
| RoHS | Compliant |
No datasheet is available for this part.