The MAX1617MEE+TW is an I2C temperature sensor with 7+sign resolution and ±3.5°C accuracy. It operates over a wide supply voltage range of 3 to 5.5V and is available in a 16-pin QSOP package. The sensor is suitable for measuring temperature in various applications, including environmental monitoring and industrial control systems.
Maxim MAX1617MEE+TW technical specifications.
| Interface Type | Serial (2-Wire, I2C, SMBus) |
| Function | Temp Sensor |
| Resolution | 7+Signbit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±3.5°C(Max)/±5°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 16 |
| Package/Case | QSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.