Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin QSOP
Maxim MAX1617MEE+W technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 7b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.