
The MAX1619MEE is a QSOP packaged digital humidity sensor with I2C and SMBus interfaces, operating over a 3V to 5.5V supply voltage range. It has a resolution of 7 bits and is designed to operate over a temperature range of -55°C to 125°C. The sensor is packaged in a rail or tube format and is not RoHS compliant. It contains lead and its reach SVHC compliance is unknown.
Sign in to ask questions about the Maxim MAX1619MEE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1619MEE technical specifications.
| Package/Case | QSOP |
| Height | 1.55mm |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Contains Lead |
| Length | 4.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Type | Digital |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 7b |
| RoHS Compliant | No |
| Width | 3.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX1619MEE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
