The MAX161CCWI+T is an 8-channel analog-to-digital converter with a conversion rate of 50KS/s and a resolution of 8 bits. It operates over a supply voltage range of -300mV to 7V and has an operating temperature range of 0°C to 70°C. The device is packaged in a SOIC package and is mounted on the surface. It is RoHS compliant and available in quantities of 1000 per reel.
Maxim MAX161CCWI+T technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 50KS/s |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Operating Supply Current | 8mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| RoHS | Compliant |
No datasheet is available for this part.