
3A, low-voltage, step-down regulator featuring synchronous rectification and internal switches. This DC/DC controller offers adjustable output voltage from 3.33V to 3.8V, with a maximum output current of 3A. Operating from a 4.5V to 5.5V input range, it achieves up to 94% efficiency. Packaged in a lead-free SSOP, this surface-mount component is RoHS compliant and designed for operation between -40°C and 85°C.
Sign in to ask questions about the Maxim MAX1623EAP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1623EAP+ technical specifications.
| Package/Case | SSOP |
| Efficiency | 94% |
| Height | 1.78mm |
| Lead Free | Lead Free |
| Length | 7.33mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.8V |
| Min Output Voltage | 3.33V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable (Programmable), Adjustable |
| Output Voltage | 3.8V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAX1623 |
| Synchronous Rectifier | Yes |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1623EAP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
