
Surface mount DC to DC switching controller with a fixed 5V output voltage. Features a maximum output current of 2A and a maximum supply voltage of 16.5V, operating from a minimum supply voltage of 3V. This integrated circuit offers a 300kHz switching frequency and a 100% duty cycle. Packaged in SOIC, it is lead-free and RoHS compliant, with a power dissipation of 471mW.
Sign in to ask questions about the Maxim MAX1626ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1626ESA+ technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 100% |
| Frequency | 300kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 100% |
| Max Frequency | 300kHz |
| Max Input Voltage | 16.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 471mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1626ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
