The MAX1634AEAI-T is a dual DC/DC controller with an industrial temperature range of -40 to 85 degrees Celsius. It has 28 terminals and a dual terminal position. The device is packaged in a 28-pin SSOP package and has a pin count of 28. It operates within a 4.2 to 30V input voltage range.
Sign in to ask questions about the Maxim MAX1634AEAI-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1634AEAI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 4.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1634AEAI-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.