The MAX1639ESE+ is a DC/DC controller with a single output phase, capable of delivering up to 35A of output current. It operates from a 5.5V supply voltage and regulates the output voltage to 4.5V. This device is suitable for surface mount applications and is compliant with RoHS regulations. The MAX1639ESE+ has a maximum operating temperature range of -40°C to 85°C and can handle a maximum duty cycle of 90%. It is available in a lead-free SOIC package.
Sign in to ask questions about the Maxim MAX1639ESE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1639ESE+ technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 35A |
| Output Voltage | 4.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1639ESE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
