
The MAX1641EEE+ is a low dropout linear regulator with an output current of 1uA and an output voltage of 24V. It is packaged in a QSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The MAX1641EEE+ is suitable for battery management applications.
Sign in to ask questions about the Maxim MAX1641EEE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1641EEE+ technical specifications.
| Package/Case | QSOP |
| Height | 1.651mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1uA |
| Output Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1641EEE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.