The MAX1641EEE-T is an industrial-grade power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 16 terminals and a dual terminal position. The IC is packaged in a 0.150 INCH, 0.025 INCH PITCH QSOP-16 package with a width of 3.9 and a length of 4.89. It can handle an input voltage of up to 26V and as low as 5.5V.
Sign in to ask questions about the Maxim MAX1641EEE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1641EEE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 5.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1641EEE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.