Maxim MAX1644EAE technical specifications.
| Package/Case | SSOP |
| Current Rating | 2A |
| Efficiency | 95% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2A |
| Output Power | 1.2W |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1644EAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
