
The MAX1644EAE-T is a surface mount DC/DC controller with an adjustable output voltage of 5.5V and a maximum output current of 2A. It operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 5.5V. The device is packaged in a 16-pin SSOP package and is available in quantities of 2000 on tape and reel. The MAX1644EAE-T is not RoHS compliant and does not have radiation hardening.
Sign in to ask questions about the Maxim MAX1644EAE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1644EAE-T technical specifications.
| Package/Case | SSOP |
| Efficiency | 95% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1644EAE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
