The MAX1647EAP-T is an industrial-grade power management IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and a JEDEC package code of R-PDSO-G20. The IC has a width of 5.29mm and a length of 7.2mm, with 20 pins and a pin count of 20. It operates within a supply voltage range of 7.5 to 28 volts and has a single channel. The IC is packaged in a 5.30mm MO-150 SSOP-20 package type.
Sign in to ask questions about the Maxim MAX1647EAP-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1647EAP-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 7.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1647EAP-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.