
Surface mountable DC/DC buck controller IC with a single positive output phase. Features a maximum output current of 2.5A and a fixed output voltage of 5.2V. Operates with input voltages ranging from 3V to 16V, supporting a maximum duty cycle of 96.5%. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for applications requiring efficient voltage regulation.
Sign in to ask questions about the Maxim MAX1649CSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1649CSA+ technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 96.5% |
| Max Input Voltage | 16V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Voltage | 5.2V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1649CSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
