The MAX1649CSA-T is a commercial DC/DC controller with an operating temperature range of 0°C to 70°C. It features a single function and 8 terminals. The device is packaged in a 0.150 inch, SOP-8 package type. The input voltage range is from 3V to 16V. The device is suitable for use in commercial temperature grade applications.
Sign in to ask questions about the Maxim MAX1649CSA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1649CSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1649CSA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.