8-bit, 200kS/s successive approximation analog-to-digital converter (ADC) featuring a single-ended, unipolar input. This integrated circuit offers an 8-bit resolution and a sampling rate of 200,000 samples per second. It utilizes a parallel interface for data transfer and operates from a single 5V supply. The component is designed for through-hole mounting in an 8-pin PDIP package.
Maxim MAX166BCPP+ technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 200KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 889mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 45dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX166BCPP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.