
Adjustable/programmable DC-DC buck-boost controller and regulator, featuring a 1.8V to 11V input voltage range and up to 300mA output current. This integrated circuit offers a fixed 5V output or adjustable output up to 5.5V with 85% efficiency. Packaged in a 16-QSOP surface-mount case, it operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Maxim MAX1672EEE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1672EEE+ technical specifications.
| Package/Case | QSOP |
| Efficiency | 85% |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Input Voltage | 11V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 11V |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable (Programmable), Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1672EEE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.