
The MAX1674EUA-T is a boost DC/DC controller with a maximum input voltage of 5.5V and an output voltage of 5V. It can supply up to 420mA of current. The device operates over a temperature range of -40°C to 85°C and is available in a UMAX-8 package. The MAX1674EUA-T is not RoHS compliant and contains lead.
Sign in to ask questions about the Maxim MAX1674EUA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1674EUA-T technical specifications.
| Package/Case | UMAX |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 420mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1674EUA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
