Maxim MAX1677EEE technical specifications.
| Package/Case | QSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 350mA |
| Output Power | 696mW |
| Output Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1677EEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
