
The MAX1677EEE-T is a dual 350mA boost regulator from Maxim, featuring a QSOP-16 package and surface mount design. It operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 5.5V. The device is not RoHS compliant and contains lead, making it a non-lead-free product. It is suitable for use in applications requiring a boost topology and synchronous rectification.
Sign in to ask questions about the Maxim MAX1677EEE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1677EEE-T technical specifications.
| Package/Case | QSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 350mA |
| Output Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1677EEE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
