The MAX1678EUA is a boost DC/DC controller with a maximum input voltage of 5.5V and a maximum output current of 550mA. It operates within a temperature range of -40°C to 85°C and is packaged in a UMAX-8 package. The device has a positive output configuration and is RoHS compliant. It features a synchronous rectifier and is suitable for use in applications requiring a boost topology.
Maxim MAX1678EUA technical specifications.
| Package/Case | UMAX |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 90mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 550mA |
| Output Type | Fixed, Adjustable |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Not CompliantNo |
No datasheet is available for this part.