
The MAX16800ATE+ is a 40V LED driver with an output voltage of 5.27V and a maximum output current of 350mA. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in a surface mount package and is available in quantities of 60 per rail or tube. The MAX16800ATE+ has a maximum power dissipation of 2.6667W and a maximum supply current of 3mA. It is designed for use in a variety of applications, including LED drivers.
Sign in to ask questions about the Maxim MAX16800ATE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16800ATE+ technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 350mA |
| Output Voltage | 5.27V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.6667W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16800ATE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
