
High-brightness LED driver IC for efficient power management. Features a wide input voltage range of 85V to 265V and a maximum output voltage of 23V. Delivers up to 1A output current with a fixed frequency of 290kHz. Surface mountable in a UMAX package, this lead-free and RoHS compliant component operates from -40°C to 85°C. Supports flyback, SEPIC, and boost topologies.
Sign in to ask questions about the Maxim MAX16801AEUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16801AEUA+ technical specifications.
| Package/Case | UMAX |
| Frequency | 290kHz |
| High Level Output Current | 500uA |
| Lead Free | Lead Free |
| Low Level Output Current | 500uA |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 23V |
| Max Power Dissipation | 362mW |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 100V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 362mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Flyback, SEPIC, Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16801AEUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
