The MAX16801AEUA+T is a flyback/SEPIC LED driver from Maxim, operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 362mW and a maximum supply current of 2.5mA. The device is packaged in a UMAX package and is available in quantities of 2500. It is lead-free and RoHS compliant.
Sign in to ask questions about the Maxim MAX16801AEUA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16801AEUA+T technical specifications.
| Package/Case | UMAX |
| Frequency | 290kHz |
| High Level Output Current | 500uA |
| Lead Free | Lead Free |
| Low Level Output Current | 500uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 362mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16801AEUA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
