
High-brightness LED driver IC featuring analog and PWM dimming. Operates from 85V to 265V AC input, delivering up to 1A output current with a maximum output voltage of 100V. This surface-mount component utilizes a flyback, SEPIC, or boost topology and operates at a 262kHz switching frequency. It offers a wide operating temperature range from -40°C to 85°C.
Maxim MAX16801BEUA+ technical specifications.
| Package/Case | UMAX |
| Dimming | Analog, PWM |
| Frequency | 262kHz |
| High Level Output Current | 500uA |
| Lead Free | Lead Free |
| Low Level Output Current | 500uA |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 23V |
| Max Power Dissipation | 362mW |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 100V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 362mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Flyback, SEPIC, Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16801BEUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
