The MAX16802AEUA+ is a 24V 1A 250V flyback SEPIC LED driver with a UMAX package and surface mount. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum power dissipation of 362mW and a maximum supply current of 2.5mA. It is suitable for use in applications where a high level of output current is required, such as in LED lighting systems.
Sign in to ask questions about the Maxim MAX16802AEUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16802AEUA+ technical specifications.
| Package/Case | UMAX |
| Frequency | 290kHz |
| High Level Output Current | 500uA |
| Lead Free | Lead Free |
| Low Level Output Current | 500uA |
| Max Input Voltage | 24V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 1A |
| Output Voltage | 250V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 362mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16802AEUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
