
Linear LED driver IC for surface mount applications. Features a maximum output current of 350mA and a maximum output voltage of 38V. Operates with input voltages from 6.5V to 40V, with a maximum supply voltage of 40V. Housed in a 16-pin TQFN package with dimensions of 5.1mm x 5.1mm x 0.75mm. Offers a wide operating temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Maxim MAX16803ATE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16803ATE+ technical specifications.
| Height | 0.75mm |
| High Level Output Current | 350mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Low Level Output Current | 35mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 38V |
| Max Power Dissipation | 2.6667W |
| Max Supply Current | 1.4mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Number of Segments | 10 |
| Output Current | 350mA |
| Output Voltage | 5.27V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.6667W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16803ATE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
