
Linear LED driver IC for precise current control, featuring a high output current of 350mA and a low output current of 35mA. Operates with a wide input voltage range from 6.5V to 40V, supporting a maximum supply current of 1.4mA. Designed for surface mount applications with a 16-TQFN package, this RoHS compliant component offers a maximum power dissipation of 2.6667W and an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Maxim MAX16803ATE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16803ATE+T technical specifications.
| High Level Output Current | 350mA |
| Lead Free | Lead Free |
| Low Level Output Current | 35mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Max Supply Current | 1.4mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 350mA |
| Output Voltage | 5.27V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.6667W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16803ATE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
