
The MAX16803ATE/V+ is a single output LED driver with a maximum supply voltage of 40V and a high level output current of 350mA. It has a maximum power dissipation of 2.7W and a maximum supply current of 1.4mA. The device is packaged in a rail/Tube format and is available in quantities of 60. The MAX16803ATE/V+ is RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Maxim MAX16803ATE/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16803ATE/V+ technical specifications.
| High Level Output Current | 350mA |
| Low Level Output Current | 35mA |
| Max Power Dissipation | 2.6667W |
| Max Supply Current | 1.4mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.6667W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16803 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16803ATE/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.