Sign in to ask questions about the Maxim MAX16803ATE/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16803ATE/V+T technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | 350mA |
| Low Level Output Current | 35mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 4.699V |
| Min Reset Threshold Voltage | 4.561V |
| Max Supply Current | 1.4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.6667W |
| RoHS Compliant | Yes |
| Series | MAX16803 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16803ATE/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
